onsemi SBCP56-16T3G
| Manufacturer | |
| MPN | SBCP56-16T3G |
| LCSC Part # | C895180 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
In-Stock: 2,005
2,005 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3567 | $ 1.78 |
| 50+ | $ 0.3249 | $ 16.25 |
| 150+ | $ 0.3112 | $ 46.68 |
| 500+ | $ 0.2942 | $ 147.10 |
| 2,500+ | $ 0.2669 | $ 667.25 |
| 4,000+ | $ 0.2624 | $ 1049.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
C895180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



