LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP12700ADNR2G product image
Images for reference only

onsemi NCP12700ADNR2GRoHS

Manufacturer
MPN
NCP12700ADNR2G
LCSC Part #
C894964
Packaging
MSOP-10
Customer #
Key Attributes
PWM Controller, Input Current Mode, Ultra Wide
Datasheetpdf icononsemi NCP12700ADNR2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingMSOP-10
Operating Temperature-40℃~+125℃
Output Current2.8A;1A
Frequency - Switching100kHz~1MHz
Pd - Power Dissipation-
Voltage - Breakdown120V
Voltage - Supply9V~20V
FeaturesHigh voltage direct start;Adjustable soft-start;Slope compensation;Leading edge blanking;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModeCCM;DCM

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NCP12700 is a fixed frequency, peak current mode, PWM controller containing all of the features necessary for implementing single−ended power converter topologies. The device features an ultra−wide range, high voltage startup regulator capable of regulating VCC across an input voltage range of 9 - 120 V (xDNR2G) or 9 - 200 V (xMTTXG). The controller is designed for high speed operation including a programmable oscillator capable of operating from 100 kHz to 1 MHz and total propagation delays less than 75 ns in the PWM path. The NCP12700 integrates slope compensation to prevent subharmonic oscillations and an Input Voltage Compensation / Over−Power Protection (OPP) feature that limits the converter power delivery capability across input voltage, easing system thermal design. The controller offers an adjustable soft−start, input voltage UVLO protection, and a suite of protection features including cycle−by−cycle current limit and a FLT pin with a NTC interface for system thermal protection. The UVLO pin also features a shutdown comparator which allows for an externally applied pull−down signal to disable switching and bring the controller into a low quiescent state.

Features

AI Translation
  • Wide Input Range (9 – 120/200 V; MSOP10/WQFN10)
  • Startup Regulator Circuit with 15 mA Capability
  • Current Mode Control with Integrated Slope Compensation
  • Suitable for Flyback or Forward Converters
  • Single Resistor Programmable Oscillator
  • 1 A / 2.8 A Source / Sink Gate Driver
  • User Adjustable Soft−Start Ramp
  • Input Voltage UVLO with Hysteresis
  • Shutdown Threshold for External Disable
  • Skip Cycle Mode for Low Standby Power
  • This is a Pb−Free Device
  • User Adjustable Over−Power Protection
  • Overload Protection with 30 ms Overload Timer
  • NTC−Compatible Fault Interface for Thermal Protection
  • Output OVP Fault Interface
  • Fault Auto−recovery Mode with 1 s Auto−recovery Period

Applications

AI Translation
  • Single−ended Power Converters including CCM/DCM Flyback and Forward Converters
  • Telecommunications Power Converters
  • Industrial Power Converter Modules
  • Transportation & Railway Power Modules
  • Power over Ethernet Powered Devices (PoE PD)
In-Stock: 4,080
4,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6249$ 1.62
10+$ 1.334$ 13.34
30+$ 1.1732$ 35.20
100+$ 0.9912$ 99.12
500+$ 0.9116$ 455.80
1,000+$ 0.8742$ 874.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$