onsemi LM317MSTT3G
| Manufacturer | |
| MPN | LM317MSTT3G |
| LCSC Part # | C894888 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | Voltage Regulator Adjustable Output, Positive 500 mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM317M is an adjustable three−terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow−out proof. The LM317M serves a wide variety of applications including local, on−card regulation. This device also makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.
Features
- Output Current in Excess of 500 mA
- Output Adjustable between 1.2 V and 37 V
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Floating Operation for High Voltage Applications
- Eliminates Stocking Many Fixed Voltages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- local, on−card regulation
- adjustable switching regulator
- programmable output regulator
- precision current regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3435 | $ 1.72 |
| 50+ | $ 0.2655 | $ 13.28 |
| 150+ | $ 0.2321 | $ 34.82 |
| 500+ | $ 0.1904 | $ 95.20 |
| 2,500+ | $ 0.1719 | $ 429.75 |
| 4,000+ | $ 0.1607 | $ 642.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOT-223-3 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM317M is an adjustable three−terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow−out proof. The LM317M serves a wide variety of applications including local, on−card regulation. This device also makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.
Features
- Output Current in Excess of 500 mA
- Output Adjustable between 1.2 V and 37 V
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Floating Operation for High Voltage Applications
- Eliminates Stocking Many Fixed Voltages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- local, on−card regulation
- adjustable switching regulator
- programmable output regulator
- precision current regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



