ST STM6823SWY6F
| Manufacturer | |
| MPN | STM6823SWY6F |
| LCSC Part # | C89486 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5-pin supervisor with watchdog timer and push-button reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 4uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM6xxx supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input. These devices are available in a standard 5-pin SOT23 package.
Features
- Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
- RST outputs (active low, push-pull or open drain)
- RST outputs (active high, push-pull)
- Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
- Watchdog timeout period of 1.6 s (typ.)
- Manual reset input (MR)
- Low supply current - 3 μA (typ.)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: -40 to +85 °C (industrial grade)
- RoHS compliance
- Lead-free components are compliant with the RoHS directive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7883 | $ 0.79 |
| 10+ | $ 0.627 | $ 6.27 |
| 30+ | $ 0.5472 | $ 16.42 |
| 100+ | $ 0.4674 | $ 46.74 |
| 500+ | $ 0.4202 | $ 210.10 |
| 1,000+ | $ 0.3958 | $ 395.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 4uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM6xxx supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input. These devices are available in a standard 5-pin SOT23 package.
Features
- Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
- RST outputs (active low, push-pull or open drain)
- RST outputs (active high, push-pull)
- Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
- Watchdog timeout period of 1.6 s (typ.)
- Manual reset input (MR)
- Low supply current - 3 μA (typ.)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: -40 to +85 °C (industrial grade)
- RoHS compliance
- Lead-free components are compliant with the RoHS directive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

