onsemi SZNUD3124DMT1G
| Manufacturer | |
| MPN | SZNUD3124DMT1G |
| LCSC Part # | C894716 |
| Packaging | SC-74-6 |
| Customer # | |
| Key Attributes | Automotive Inductive Load Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SC-74-6 | |
| Output Current | 150mA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Features | - | |
| number of channels | - | |
| Operating Voltage | - | |
| RDS(on) | 1.4Ω | |
| Peak Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This micro−integrated part provides a single component solution to switch inductive loads such as relays, solenoids, and small DC motors without the need of a free−wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.
Features
AI Translation
- Provides Robust Interface between D.C. Relay Coils and Sensitive Logic
- Capable of Driving Relay Coils Rated up to 150 mA at 12 Volts
- Replaces 3 or 4 Discrete Components for Lower Cost
- Internal Zener Eliminates Need for Free−Wheeling Diode
- Meets Load Dump and other Automotive Specs
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
AI Translation
- Automotive and Industrial Environment
- Drives Window, Latch, Door, and Antenna Relays
In-Stock: 925
925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2654 | $ 1.33 |
| 50+ | $ 0.2321 | $ 11.61 |
| 150+ | $ 0.2178 | $ 32.67 |
| 500+ | $ 0.1952 | $ 97.60 |
| 3,000+ | $ 0.1873 | $ 561.90 |
| 6,000+ | $ 0.1825 | $ 1095.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SC-74-6 | |
| Output Current | 150mA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Features | - | |
| number of channels | - | |
| Operating Voltage | - | |
| RDS(on) | 1.4Ω | |
| Peak Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This micro−integrated part provides a single component solution to switch inductive loads such as relays, solenoids, and small DC motors without the need of a free−wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters, and microcontrollers.
Features
AI Translation
- Provides Robust Interface between D.C. Relay Coils and Sensitive Logic
- Capable of Driving Relay Coils Rated up to 150 mA at 12 Volts
- Replaces 3 or 4 Discrete Components for Lower Cost
- Internal Zener Eliminates Need for Free−Wheeling Diode
- Meets Load Dump and other Automotive Specs
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
AI Translation
- Automotive and Industrial Environment
- Drives Window, Latch, Door, and Antenna Relays
C894716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



