LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMSZ5252BT1G product image
  • SZMMSZ5252BT1G thumbnail 1
  • SZMMSZ5252BT1G thumbnail 2
  • SZMMSZ5252BT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZMMSZ5252BT1GRoHS

Manufacturer
MPN
SZMMSZ5252BT1G
LCSC Part #
C894688
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 24V 500mW SOD-123
Datasheetpdf icononsemi SZMMSZ5252BT1G
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3683$ 0.37
10+$ 0.2863$ 2.86
30+$ 0.2523$ 7.57
100+$ 0.209$ 20.90
500+$ 0.1904$ 95.20
1,000+$ 0.178$ 178.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@18V
Impedance(Zzt)33Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece