onsemi SZMMBZ47VALT1G
| Manufacturer | |
| MPN | SZMMBZ47VALT1G |
| LCSC Part # | C894577 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 44.65V~49.35V 225mW 47V SOT-23 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@38V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Pd - Power Dissipation | 225mW | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1776 | $ 0.89 |
| 50+ | $ 0.1737 | $ 8.69 |
| 150+ | $ 0.171 | $ 25.65 |
| 500+ | $ 0.1684 | $ 84.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@38V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Pd - Power Dissipation | 225mW | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



