onsemi SBAW56WT1G
| Manufacturer | |
| MPN | SBAW56WT1G |
| LCSC Part # | C894274 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 200mA 70V 1.25V@150mA SC-70-3 Diode Arrays RoHS |
| Datasheet | onsemi SBAW56WT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0726 | $ 0.36 |
| 50+ | $ 0.0581 | $ 2.91 |
| 150+ | $ 0.0509 | $ 7.64 |
| 500+ | $ 0.0454 | $ 22.70 |
| 3,000+ | $ 0.0411 | $ 123.30 |
| 6,000+ | $ 0.0389 | $ 233.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-70-3 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |
Help & FeedbackShow similar products (0) >
C894274 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BAWH56WT1G | onsemi | Similar | SC-70-3 | 0 | $ 0.0633 |



