onsemi SBAT54T1G
| Manufacturer | |
| MPN | SBAT54T1G |
| LCSC Part # | C894272 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 800mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Features
AI Translation
- Extremely Fast Switching Speed
- Low Forward Voltage - 0.35 Volts (Typ) @ IF = 10 mA
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- high speed switching applications
- circuit protection
- voltage clamping
- hand held and portable applications
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1034 | $ 0.52 |
| 50+ | $ 0.1011 | $ 5.06 |
| 150+ | $ 0.0996 | $ 14.94 |
| 500+ | $ 0.0982 | $ 49.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 800mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Features
AI Translation
- Extremely Fast Switching Speed
- Low Forward Voltage - 0.35 Volts (Typ) @ IF = 10 mA
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- high speed switching applications
- circuit protection
- voltage clamping
- hand held and portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



