onsemi S210FA
| Manufacturer | |
| Mfr. Part # | S210FA |
| LCSC Part # | C894236 |
| Package | SOD-123FA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-123FA |
| Description | Diode 100V 2A Surface Mount SOD-123FA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123FA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
118 
118
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3976 | $ 0.40 |
10+ | $ 0.3171 | $ 3.17 |
30+ | $ 0.2824 | $ 8.47 |
100+ | $ 0.2398 | $ 23.98 |
500+ | $ 0.2209 | $ 110.45 |
1,000+ | $ 0.2004 | $ 200.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$