LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G66GV,125 product image
  • 74HC1G66GV,125 thumbnail 1
  • 74HC1G66GV,125 thumbnail 2
  • 74HC1G66GV,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC1G66GV,125RoHS

Manufacturer
MPN
74HC1G66GV,125
LCSC Part #
C89412
Packaging
SOT-753
Customer #
Key Attributes
74HC1G66; 74HCT1G66 Single-pole single-throw analog switch
Datasheetpdf iconNexperia 74HC1G66GV,125
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3359$ 1.68
50+$ 0.2637$ 13.19
150+$ 0.2328$ 34.92
500+$ 0.1942$ 97.10
3,000+$ 0.177$ 531.00
6,000+$ 0.1667$ 1000.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSOT-753
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply2V~10V
Ron42Ω
Con8pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G66; 74HCT1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The HCT device features control inputs with reduced input threshold levels to allow interfacing to TTL logic levels.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 10.0 V
  • Very low ON resistance:
    • 45 Ω (typ.) at VCC = 4.5 V
    • 30 Ω (typ.) at VCC = 6.0 V
    • 25 Ω (typ.) at VCC = 9.0 V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C