LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2316IDGKR product image
  • TLV2316IDGKR thumbnail 1
  • TLV2316IDGKR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI TLV2316IDGKRRoHS

Manufacturer
MPN
TLV2316IDGKR
LCSC Part #
C89405
Packaging
VSSOP-8
Customer #
Key Attributes
10 MHz, rail-to-rail input/output, low-voltage, CMOS operational amplifier
Datasheetpdf iconTI TLV2316IDGKR
In-Stock: 9,905
9,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0746$ 1.07
10+$ 0.8662$ 8.66
30+$ 0.762$ 22.86
100+$ 0.6578$ 65.78
500+$ 0.5471$ 273.55
1,000+$ 0.5162$ 516.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage750uV
Slew Rate6V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current10pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)7V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-2.75V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV316 (single-channel), TLV2316 (dual-channel), and TLV4316 (quad-channel) devices form a series of low-power, general-purpose operational amplifiers. This series of devices combines rail-to-rail input and output swing, low quiescent current (typically 400μA per channel), 10MHz high bandwidth, and extremely low noise (12nV/√Hz at 1kHz), and is widely used in applications that require a balance between cost and performance. The low input bias current allows these operational amplifiers to be used in applications with source impedance up to the megohm level. The TLV316 device features a robust design, making it convenient for circuit designers. It has an integrated RFI/EMI suppression filter that is unity-gain stable, does not invert under overdrive conditions, and has high electrostatic discharge (ESD) protection (4kV human body model (HBM)). These devices are optimized to operate at low voltages from 1.8V (±0.9V) to 5.5V (±2.75V). These newly added low-voltage complementary metal-oxide-semiconductor (CMOS) operational amplifiers, when paired with the TLVx313 and TLVx314, provide users with a wide range of bandwidth, noise, and power options to meet the needs of various applications.

Features

AI Translation
  • Unity-gain bandwidth: 10MHz
  • Low IQ: 400μA per channel
  • Excellent power-bandwidth ratio
  • Stable IQ across temperature and supply voltage range
  • Wide supply voltage range: 1.8V to 5.5V
  • Low noise: 12nV/√Hz at 1kHz
  • Low input bias current: ±10pA
  • Offset voltage: ±0.75mV
  • Unity-gain stable
  • Internal RFI/EMI filter
  • Extended temperature range: -40℃ to +125℃

Applications

AI Translation
  • Battery-powered instruments: consumer, industrial, and medical applications
  • Laptops, portable media players
  • Sensor signal conditioning
  • Barcode scanners
  • Active filters
  • Audio