LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NTS1045MFST3G product image
Images for reference only

onsemi NTS1045MFST3GRoHS

Manufacturer
MPN
NTS1045MFST3G
LCSC Part #
C893896
Packaging
DFN-5(5x6)
Customer #
Key Attributes
1 Independent 45V 480mV@10A 10A DFN-5(5x6) Single Diodes RoHS
Datasheetpdf icononsemi NTS1045MFST3G
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3556$ 0.36
10+$ 0.2812$ 2.81
30+$ 0.2493$ 7.48
100+$ 0.2095$ 20.95
500+$ 0.1918$ 95.90
1,000+$ 0.1811$ 181.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingDFN-5(5x6)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)480mV@10A
Reverse Leakage Current (Ir)20uA@45V
Non-Repetitive Peak Forward Surge Current210A
Current - Rectified10A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NRVB2045EMFST3GonsemiDFN-5(5x6)2$ 1.7449
NRVTS1545EMFST1GonsemiDFN-5(5x6)20$ 5.9181
MBR2045MFST1GonsemiDFN-5(5x6)0$ 1.1292
NTS1245MFST1GonsemiDFN-5(5x6)0$ 0.4062
NTS1245MFST3GonsemiDFN-5(5x6)0$ 0.4179
NRVTS1245EMFST3GonsemiDFN-5(5x6)0$ 0.4469
MBR2045EMFST3GonsemiDFN-5(5x6)0$ 0.742
MBR2045EMFST1GonsemiDFN-5(5x6)0$ 0.742
NRVB2045EMFST1GonsemiDFN-5(5x6)0$ 1.2136
NTS10120MFST3GonsemiDFN-5(5x6)0$ 0.5026