onsemi NL17SZ14DBVT1G
| Manufacturer | |
| MPN | NL17SZ14DBVT1G |
| LCSC Part # | C893422 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 3.1ns@5.5V,15pF 10uA SC-74A-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.1ns@5.5V,15pF | |
| Output Logic Level - Low | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Number of Circuits | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0808 | $ 0.40 |
| 50+ | $ 0.079 | $ 3.95 |
| 150+ | $ 0.0778 | $ 11.67 |
| 500+ | $ 0.0766 | $ 38.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.1ns@5.5V,15pF | |
| Output Logic Level - Low | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Number of Circuits | - | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C893422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

