LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL17SZ08DBVT1G product image
Images for reference only

onsemi NL17SZ08DBVT1GRoHS

Manufacturer
MPN
NL17SZ08DBVT1G
LCSC Part #
C893414
Packaging
SC-74A-5
Customer #
Key Attributes
Single 2-Input AND Gate
Datasheetpdf icononsemi NL17SZ08DBVT1G
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0865$ 0.43
50+$ 0.0845$ 4.23
150+$ 0.0832$ 12.48
500+$ 0.0819$ 40.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-74A-5
Input Logic Level - High-
Input Logic Level - Low-
FeaturesOvervoltage-tolerant input;Local shutdown mode
Logic Family17SZ Series
Operating Temperature-55℃~+125℃
Output Logic Level - High2.4V
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Output Logic Level - Low240mV;300mV;400mV;550mV
Propagation Delay4.5ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 2.7 ns tPD at VCC = 5 V (typ)
  • Inputs/Outputs Overvoltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 24 mA at 3.0 V
  • Available in SC−88A, SC−74A, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant