LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL17SZ07DBVT1G product image
  • NL17SZ07DBVT1G thumbnail 1
  • NL17SZ07DBVT1G thumbnail 2
  • NL17SZ07DBVT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL17SZ07DBVT1GRoHS

Manufacturer
MPN
NL17SZ07DBVT1G
LCSC Part #
C893412
Packaging
SC-74A-5
Customer #
Key Attributes
1.65V~5.5V 1 1 2.1ns@5V SC-74A-5 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf icononsemi NL17SZ07DBVT1G
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0983$ 0.49
50+$ 0.0961$ 4.81
150+$ 0.0947$ 14.21
500+$ 0.0932$ 46.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSC-74A-5
Input type-
Current - Output High(IOH)-
Series-
Voltage - Supply1.65V~5.5V
Operating Temperature-55℃~+125℃
Output TypeOpen-drain
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Quiescent Current-
Propagation Delay2.1ns@5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 2.1 ns tPD at VCC = 5 V (typ)
  • Input/Output Overvoltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Sink 24 mA at 3.0 V
  • Available in SC−88A, SC−74A, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant