onsemi NUP4202W1T2G
| Manufacturer | |
| MPN | NUP4202W1T2G |
| LCSC Part # | C89319 |
| Packaging | SC-88 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14.5VC SC-88 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 28A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NUP4202W1 surge protection is designed to protect high speed data lines from ESD, EFT, and lightning. The new NUP4202W1 is a low capacitance surge protection diode array designed to protect sensitive electronics such as communications systems, computers, and computer peripherals against damage due to ESD events or transient overvoltage conditions. Because of its low capacitance, it can be used in high speed I/O data lines. The integrated design of the NUP4202W1 offers surge rated, low capacitance steering diodes and a surge protection diode integrated in a single package (SC−88). If a transient condition occurs, the steering diodes will drive the transient to the positive rail of the power supply or to ground. The surge protection device protects the power line against overvoltage conditions to avoid damage to the power supply and any downstream components.
Features
- Low Clamping Voltage
- Stand−Off Voltage: 5 V
- Low Leakage
- Protection for the Following IEC Standards: IEC 61000−4−2 Level 4 ESD Protection
- UL Flammability Rating of 94 V−0
- This is a Pb−Free Device
Applications
- High Speed Communication Line Protection
- USB 1.1 and 2.0 Power and Data Line Protection
- Digital Video Interface (DVI) and HDMI
- Monitors and Flat Panel Displays
- MP3
- communications systems
- computers
- computer peripherals
- high speed I/O data lines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9586 | $ 0.96 |
| 10+ | $ 0.8302 | $ 8.30 |
| 30+ | $ 0.7669 | $ 23.01 |
| 100+ | $ 0.7051 | $ 70.51 |
| 500+ | $ 0.5882 | $ 294.10 |
| 1,000+ | $ 0.5687 | $ 568.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 28A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NUP4202W1 surge protection is designed to protect high speed data lines from ESD, EFT, and lightning. The new NUP4202W1 is a low capacitance surge protection diode array designed to protect sensitive electronics such as communications systems, computers, and computer peripherals against damage due to ESD events or transient overvoltage conditions. Because of its low capacitance, it can be used in high speed I/O data lines. The integrated design of the NUP4202W1 offers surge rated, low capacitance steering diodes and a surge protection diode integrated in a single package (SC−88). If a transient condition occurs, the steering diodes will drive the transient to the positive rail of the power supply or to ground. The surge protection device protects the power line against overvoltage conditions to avoid damage to the power supply and any downstream components.
Features
- Low Clamping Voltage
- Stand−Off Voltage: 5 V
- Low Leakage
- Protection for the Following IEC Standards: IEC 61000−4−2 Level 4 ESD Protection
- UL Flammability Rating of 94 V−0
- This is a Pb−Free Device
Applications
- High Speed Communication Line Protection
- USB 1.1 and 2.0 Power and Data Line Protection
- Digital Video Interface (DVI) and HDMI
- Monitors and Flat Panel Displays
- MP3
- communications systems
- computers
- computer peripherals
- high speed I/O data lines
C89319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


