onsemi NL27WZ14DFT2G
| Manufacturer | |
| MPN | NL27WZ14DFT2G |
| LCSC Part # | C89316 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | Dual Schmitt-Trigger Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Input Type | Schmitt trigger | |
| Logic Family | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4.9ns@5V,50pF | |
| Features | Noise suppression function;Power shutdown protection | |
| Input Logic Level - Low | 400mV~1.2V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.8V~3.6V | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NL27WZ14 is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04, but the inputs have hysteresis and, with its Schmitt trigger function, the NL27WZ14 can be used as a line receiver which will receive slow input signals. The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis between the positive−going and the negative−going input thresholds (typically 1 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
Features
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs and Outputs
- LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Current Drive Capability is 24 mA at the Outputs
- Chip Complexity: FET = 72
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0572 | $ 0.57 |
| 100+ | $ 0.0455 | $ 4.55 |
| 300+ | $ 0.0396 | $ 11.88 |
| 3,000+ | $ 0.0321 | $ 96.30 |
| 6,000+ | $ 0.0286 | $ 171.60 |
| 9,000+ | $ 0.0269 | $ 242.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Input Type | Schmitt trigger | |
| Logic Family | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4.9ns@5V,50pF | |
| Features | Noise suppression function;Power shutdown protection | |
| Input Logic Level - Low | 400mV~1.2V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.8V~3.6V | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NL27WZ14 is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04, but the inputs have hysteresis and, with its Schmitt trigger function, the NL27WZ14 can be used as a line receiver which will receive slow input signals. The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis between the positive−going and the negative−going input thresholds (typically 1 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
Features
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs and Outputs
- LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Current Drive Capability is 24 mA at the Outputs
- Chip Complexity: FET = 72
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



