LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6044-I/ST product image
  • MCP6044-I/ST thumbnail 1
  • MCP6044-I/ST thumbnail 2
  • MCP6044-I/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6044-I/STRoHS

Manufacturer
MPN
MCP6044-I/ST
LCSC Part #
C89312
Packaging
TSSOP-14
Customer #
Key Attributes
4 3mV 3V/us 80dB 100pA 600nA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMICROCHIP MCP6044-I/ST
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8278$ 1.83
10+$ 1.7855$ 17.86
30+$ 1.7578$ 52.73
100+$ 1.7301$ 173.01
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate3V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current100pA
Output Current21mA
Maximum Power Supply Range (Vdd-Vss)7V
Input Offset Voltage Drift(Vos TC)85uV/℃
Quiescent Current600nA
Gain Bandwidth Product-
Input Voltage Noise Density170nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.4V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The MCP6041/2/3/4 series op amps operate from a single supply with a minimum operating voltage of 1.4 V. Each amplifier draws less than 1 µA (maximum) of quiescent current. These devices are designed to support rail-to-rail input and output. These features make them particularly well suited for battery-powered products and portable applications. The MCP6041/2/3/4 op amps offer a gain bandwidth product of 14 kHz (typical) with unity-gain stability. These characteristics make them ideal for low-frequency applications such as battery current monitoring and sensor signal conditioning. The MCP6041/2/3/4 series is available in single, single with chip select (CS), dual, and quad op amp configurations. The MCP6041 is offered in a 5-pin SOT-23 package.

Features

AI Translation
  • Low quiescent current: 600 nA/op-amp (typical)
  • Rail-to-rail input: -0.3 V to VDD + 0.3 V (maximum)
  • Rail-to-rail output: VSS + 10 mV to VDD - 10 mV (maximum)
  • Gain bandwidth product: 14 kHz (typical)
  • Wide input voltage range: 1.4 V to 5.5 V (maximum)
  • Unity-gain stable
  • Available in single, dual, and quad op-amp packages
  • MCP6043 features chip select (CS) functionality
  • 5-pin SOT-23 package (MCP6041 only)

Applications

AI Translation
  • Toll tags
  • Wearable products
  • Temperature measurement
  • Battery-powered products