onsemi NCV7428D15R2G
| Manufacturer | |
| MPN | NCV7428D15R2G |
| LCSC Part # | C893058 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | System Basis Chip with Integrated LiN and Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | Transceiver | |
| Voltage - Supply | 5.5V~28V | |
| Data Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Features | Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;Slope control;TXD timeout protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 33uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCV7428 is a System Basis Chip (SBC) integrating functions typically found in automotive Electronic Control Units (ECUs). NCV7428 provides and monitors the low−voltage power supply for the application microcontroller and other loads and includes a LIN transceiver.
Features
AI Translation
- Ensures safe power−up sequence and the correct reaction to different supply conditions
- Controls mode transitions including the power management and bus wakeup treatment
- Generates reset
- Can deliver up to 70 mA with accuracy of ±2%
- Supplies typically the ECU’s microcontroller
- Undervoltage detector with a reset output to the supplied microcontroller
- LIN2.x and J2602 compliant
- TxD dominant timeout protection
- Transceiver mode controlled by de
- Thermal shutdown protection
- Load dump protection (45 V)
- LIN Bus pin protected against transients in an automotive environment
- ESD protection level for LIN and VS > ±8 kV
- Wettable Flank Package for Enhanced Optical Inspection
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Automotive
- Industrial Networks
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4787 | $ 1.48 |
| 10+ | $ 1.3348 | $ 13.35 |
| 30+ | $ 1.2445 | $ 37.34 |
| 100+ | $ 0.5205 | $ 52.05 |
| 500+ | $ 0.4776 | $ 238.80 |
| 1,000+ | $ 0.4593 | $ 459.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | Transceiver | |
| Voltage - Supply | 5.5V~28V | |
| Data Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | 1 | |
| Features | Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;Slope control;TXD timeout protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 33uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCV7428 is a System Basis Chip (SBC) integrating functions typically found in automotive Electronic Control Units (ECUs). NCV7428 provides and monitors the low−voltage power supply for the application microcontroller and other loads and includes a LIN transceiver.
Features
AI Translation
- Ensures safe power−up sequence and the correct reaction to different supply conditions
- Controls mode transitions including the power management and bus wakeup treatment
- Generates reset
- Can deliver up to 70 mA with accuracy of ±2%
- Supplies typically the ECU’s microcontroller
- Undervoltage detector with a reset output to the supplied microcontroller
- LIN2.x and J2602 compliant
- TxD dominant timeout protection
- Transceiver mode controlled by de
- Thermal shutdown protection
- Load dump protection (45 V)
- LIN Bus pin protected against transients in an automotive environment
- ESD protection level for LIN and VS > ±8 kV
- Wettable Flank Package for Enhanced Optical Inspection
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Automotive
- Industrial Networks
C893058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



