onsemi NCV7340D14R2G
| Manufacturer | |
| Mfr. Part # | NCV7340D14R2G |
| LCSC Part # | C893041 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | NCV7340 CAN Transceiver |
| Description | CAN Transceiver 4.75V~5.25V 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
46
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6491 $ 0.4869 | $ 0.49 |
10+ | $ 0.6349 $ 0.4762 | $ 4.76 |
30+ | $ 0.6254 $ 0.4691 | $ 14.07 |
100+ | $ 0.6159 $ 0.4620 | $ 46.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$