LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV300LSN36T1G product image
  • NCV300LSN36T1G thumbnail 1
  • NCV300LSN36T1G thumbnail 2
  • NCV300LSN36T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCV300LSN36T1GRoHS

Manufacturer
MPN
NCV300LSN36T1G
LCSC Part #
C892916
Packaging
TSOP-5-1.5mm
Customer #
Key Attributes
Voltage Detector
Datasheetpdf icononsemi NCV300LSN36T1G
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6414$ 0.64
10+$ 0.5267$ 5.27
30+$ 0.4685$ 14.06
100+$ 0.4119$ 41.19
500+$ 0.3349$ 167.45
1,000+$ 0.3176$ 317.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingTSOP-5-1.5mm
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout-
output typePush-pull
Reset Active LevelActive Low
standby current250nA
Voltage - Supply800mV~10V
ChipTypeVoltage Detector
Threshold Voltage3.6V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP300 and NCP301 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP300 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP301 series has an open drain N−Channel output with either an active high or active low reset output. The NCP300 and NCP301 device series are available in the Thin TSOP−5 package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.

Features

AI Translation
  • Quiescent Current of 0.5 μA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Reset Output
  • Active Low or Active High Reset Output
  • Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection