onsemi NCS213RMUTAG
| Manufacturer | |
| MPN | NCS213RMUTAG |
| LCSC Part # | C892875 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | Current-Shunt Monitors, Voltage Output, Bidirectional Zero-Drift, Low- or High-Side Current Sensing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.4x1.8) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Slew Rate | 1V/us | |
| Bandwidth | 90kHz | |
| Input Offset Current(Ios) | 100nA | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 39nA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 40uA | |
| Gain | 50V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.2V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCS210R, NCS211R, NCS213R and NCS214R are voltage output, current shunt monitors (also called current sense amplifiers) which can measure voltage across shunts at common−mode voltages from -0.3 V to 26 V, independent of supply voltage. The low offset of the zero−drift architecture enables current sensing across the shunt with maximum voltage drop as low as 10 mV full−scale. These devices can operate from a single +2.2 V to +26 V power supply, drawing a maximum of 80 μA of supply current, and are specified over the extended operating temperature range (-40°C to +125°C). Available in the SC70−6 and UQFN10 packages.
Features
- Wide Common Mode Input Range: -0.3 V to 26 V
- Supply Voltage Range: 2.2 V to 26 V
- Low Offset Voltage: ±35 μV max
- Low Offset Drift: 0.5 μV/°C
- Low Gain Error: 1% max
- Low Gain Error Drift: 10 ppm/°C max
- Rail−to−Rail Output Capability
- Low Current Consumption: 40 μA typ, 80 μA max
- NCV Prefix for Automotive and Other Applications Requiring Unique Site Qualified and PPAP Capable
Applications
- Current Sensing (High−Side/Low−Side)
- Automotive
- Telecom
- Power Management
- Battery Charging and Discharging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8062 | $ 0.81 |
| 10+ | $ 0.7866 | $ 7.87 |
| 30+ | $ 0.7736 | $ 23.21 |
| 100+ | $ 0.7589 | $ 75.89 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | UQFN-10(1.4x1.8) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Slew Rate | 1V/us | |
| Bandwidth | 90kHz | |
| Input Offset Current(Ios) | 100nA | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface;Programmable output reference level | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 39nA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 40uA | |
| Gain | 50V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.2V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCS210R, NCS211R, NCS213R and NCS214R are voltage output, current shunt monitors (also called current sense amplifiers) which can measure voltage across shunts at common−mode voltages from -0.3 V to 26 V, independent of supply voltage. The low offset of the zero−drift architecture enables current sensing across the shunt with maximum voltage drop as low as 10 mV full−scale. These devices can operate from a single +2.2 V to +26 V power supply, drawing a maximum of 80 μA of supply current, and are specified over the extended operating temperature range (-40°C to +125°C). Available in the SC70−6 and UQFN10 packages.
Features
- Wide Common Mode Input Range: -0.3 V to 26 V
- Supply Voltage Range: 2.2 V to 26 V
- Low Offset Voltage: ±35 μV max
- Low Offset Drift: 0.5 μV/°C
- Low Gain Error: 1% max
- Low Gain Error Drift: 10 ppm/°C max
- Rail−to−Rail Output Capability
- Low Current Consumption: 40 μA typ, 80 μA max
- NCV Prefix for Automotive and Other Applications Requiring Unique Site Qualified and PPAP Capable
Applications
- Current Sensing (High−Side/Low−Side)
- Automotive
- Telecom
- Power Management
- Battery Charging and Discharging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

