LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCS199A2RSQT2G product image
  • NCS199A2RSQT2G thumbnail 1
  • NCS199A2RSQT2G thumbnail 2
  • NCS199A2RSQT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCS199A2RSQT2GRoHS

Manufacturer
MPN
NCS199A2RSQT2G
LCSC Part #
C892860
Packaging
SC-70-6
Customer #
Key Attributes
Current-Shunt Monitors, Voltage Output, Bidirectional, Zero-Drift, Low- or High-Side Current Sensing
Datasheetpdf icononsemi NCS199A2RSQT2G
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8517$ 0.85
10+$ 0.6923$ 6.92
30+$ 0.6134$ 18.40
100+$ 0.5345$ 53.45
500+$ 0.4862$ 243.10
1,000+$ 0.4621$ 462.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSC-70-6
Number of Channels1
Vcm - Common Mode Voltage-300mV~26V
Vos - Input Offset Voltage5uV
Slew Rate1V/us
Input Offset Current(Ios)0.1uA
Bandwidth90kHz
FeaturesHigh-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface;Programmable output reference level
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current39uA
Output Current-
Noise density(eN)45nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current40uA
Gain100V/V
Differential Voltage±30V
Dual Supply-
Single Supply2.2V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCS199A1R, NCS199A2R, and NCS199A3R are voltage output, current shunt monitors (also called current sense amplifiers) which can measure voltage across shunts at common−mode voltages from -0.3 V to 26 V, independent of supply voltage. The low offset of the zero−drift architecture enables current sensing across the shunt with maximum voltage drop as low as 10 mV full−scale. These devices can operate from a single +2.2 V to +26 V power supply, drawing a maximum of 80 μA of supply current, and are specified over the extended operating temperature range (-40°C to +125°C). Available in the SC70−6 package.

Features

AI Translation
  • Wide Common Mode Input Range: -0.3 V to 26 V
  • Supply Voltage Range: 2.2 V to 26 V
  • Low Offset Voltage: ±150 μV max
  • Low Offset Drift: 0.5 μV/°C max
  • Low Gain Error: 1.5% max
  • Low Gain Error Drift: 10 ppm/°C
  • Rail−to−Rail Output Capability
  • Low Current Consumption: 40 μA typ, 80 μA max

Applications

AI Translation
  • Current Sensing (High−Side/Low−Side)
  • Telecom
  • Power Management
  • Battery Charging and Discharging