LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP690MNADJT2G product image
Images for reference only

onsemi NCP690MNADJT2GRoHS

Manufacturer
MPN
NCP690MNADJT2G
LCSC Part #
C892656
Packaging
DFN-6(3x3)
Customer #
Key Attributes
1 A Very Low Dropout Voltage Regulator (VLDO)
Datasheetpdf icononsemi NCP690MNADJT2G
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0944$ 1.09
10+$ 1.0667$ 10.67
30+$ 1.0488$ 31.46
100+$ 1.0309$ 103.09
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingDFN-6(3x3)
Output Voltage1.25V~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)145uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP690, NCP691, NCP692, NCV8690 CMOS LDO family provides 1 A of output current with enhanced ESD in either fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V. This device is designed for space constrained and portable battery powered applications and offer additional features such as high PSRR, low Quiescent and Ground current consumption, low noise operation, short circuit and thermal protection. The device is designed to be used with low cost ceramic capacitors and is packaged in the 6−Lead DFN3x3 package.

Features

AI Translation
  • Output Voltage Options: Adjustable, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V – Other Options Possible
  • Adjustable Output by External Resistors from 5.0 V down to 1.25 V
  • Guaranteed 1 A Output Current
  • ±1.5% Output Voltage Tolerance over All Operating Conditions (Adjustable)
  • ±2% Output Voltage Tolerance over All Operating Conditions (Fixed)
  • Typical Noise Voltage of 50 μVrms without a Bypass Capacitor
  • Typical Dropout Voltage of 190 mV at 1 A (Vout = 2.5 V, TJ = 25°C)
  • Active Output Discharge
  • Active Low Enable Pin (NCP691 Device)
  • Active High Enable Pin (NCP692 device)
  • Enhanced ESD: 4 kV and 200 V
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • Laptops and PCI Cards
  • Modem Banks and Telecom Boards
  • DSP, FPGA, Microprocessor Boards
  • Portable, Battery−Power Applications
  • Hard Disk Drives