DIODES ZXMN10A07ZTA
| Manufacturer | |
| MPN | ZXMN10A07ZTA |
| LCSC Part # | C89257 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 1.4A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 2.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 900mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 138pF | |
| Gate Charge(Qg) | 2.9nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Applications
AI Translation
- DC-DC Converter
- Power Management
- Motor Control
- Disconnect Switch
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4362 | $ 0.44 |
| 10+ | $ 0.3445 | $ 3.45 |
| 30+ | $ 0.3043 | $ 9.13 |
| 100+ | $ 0.2544 | $ 25.44 |
| 500+ | $ 0.2318 | $ 115.90 |
| 1,000+ | $ 0.2189 | $ 218.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 2.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 900mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 138pF | |
| Gate Charge(Qg) | 2.9nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Applications
AI Translation
- DC-DC Converter
- Power Management
- Motor Control
- Disconnect Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



