onsemi NCP45540IMNTWG-L
| Manufacturer | |
| MPN | NCP45540IMNTWG-L |
| LCSC Part # | C892474 |
| Packaging | UDFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 1 Active Low 14A Load Switch UDFN-12-EP(3x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | UDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 14A | |
| RDS(on) | 7.7mΩ | |
| Operating Voltage | 500mV~13.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | UDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 14A | |
| RDS(on) | 7.7mΩ | |
| Operating Voltage | 500mV~13.5V | |
| Type | Load Switch |
Introduction
The NCP45540 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft−start. In addition to integrated control functionality with ultra low on−resistance, this device offers system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N-Channel MOSFET with Low RON
- Input Voltage Range 0.5 V to 13.5 V
- Soft-Start via Controlled Slew Rate
- Adjustable Slew Rate Control
- Power Good Signal
- Thermal Shutdown
- Undervoltage Lockout
- Short-Circuit Protection
- Extremely Low Standby Current
- Load Bleed (Quick Discharge)
- This is a Pb−Free Device
Applications
- Portable Electronics and Systems
- Notebook and Tablet Computers
- Telecom, Networking, Medical, and Industrial Equipment
- Set−Top Boxes, Servers, and Gateways
- Hot−Swap Devices and Peripheral Ports
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8688 | $ 0.87 |
| 10+ | $ 0.7015 | $ 7.02 |
| 30+ | $ 0.6186 | $ 18.56 |
| 100+ | $ 0.5357 | $ 53.57 |
| 500+ | $ 0.4866 | $ 243.30 |
| 1,000+ | $ 0.4605 | $ 460.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | UDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 14A | |
| RDS(on) | 7.7mΩ | |
| Operating Voltage | 500mV~13.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | UDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 14A | |
| RDS(on) | 7.7mΩ | |
| Operating Voltage | 500mV~13.5V | |
| Type | Load Switch |
Introduction
The NCP45540 load switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft−start. In addition to integrated control functionality with ultra low on−resistance, this device offers system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N-Channel MOSFET with Low RON
- Input Voltage Range 0.5 V to 13.5 V
- Soft-Start via Controlled Slew Rate
- Adjustable Slew Rate Control
- Power Good Signal
- Thermal Shutdown
- Undervoltage Lockout
- Short-Circuit Protection
- Extremely Low Standby Current
- Load Bleed (Quick Discharge)
- This is a Pb−Free Device
Applications
- Portable Electronics and Systems
- Notebook and Tablet Computers
- Telecom, Networking, Medical, and Industrial Equipment
- Set−Top Boxes, Servers, and Gateways
- Hot−Swap Devices and Peripheral Ports
C892474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCP45541IMNTWG-L | onsemi | TDFN-12-EP(3x3) | 0 | $ 0.6476 |

