onsemi NCP45522IMNTWG-H
| Manufacturer | |
| MPN | NCP45522IMNTWG-H |
| LCSC Part # | C892468 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Load Switch 6A DFN-8-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| Type | Load Switch | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 500mV~13.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| Type | Load Switch | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 500mV~13.5V |
Introduction
The NCP4552x series of load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with low on−resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N-Channel MOSFET with Low RON
- Input Voltage Range 0.5 V to 13.5 V
- Soft-Start via Controlled Slew Rate
- Adjustable Slew Rate Control (NCP45523)
- Power Good Signal (NCP45522)
- Thermal Shutdown
- Undervoltage Lockout
- Short-Circuit Protection
- Extremely Low Standby Current
- Load Bleed (Quick Discharge)
- This is a Pb−Free Device
Applications
- Portable Electronics and Systems
- Notebook and Tablet Computers
- Telecom, Networking, Medical, and Industrial Equipment
- Set−Top Boxes, Servers, and Gateways
- Hot Swap Devices and Peripheral Ports
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8341 | $ 0.83 |
| 10+ | $ 0.8157 | $ 8.16 |
| 30+ | $ 0.8035 | $ 24.11 |
| 100+ | $ 0.7912 | $ 79.12 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| Type | Load Switch | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 500mV~13.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Integrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| Type | Load Switch | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 500mV~13.5V |
Introduction
The NCP4552x series of load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with low on−resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N-Channel MOSFET with Low RON
- Input Voltage Range 0.5 V to 13.5 V
- Soft-Start via Controlled Slew Rate
- Adjustable Slew Rate Control (NCP45523)
- Power Good Signal (NCP45522)
- Thermal Shutdown
- Undervoltage Lockout
- Short-Circuit Protection
- Extremely Low Standby Current
- Load Bleed (Quick Discharge)
- This is a Pb−Free Device
Applications
- Portable Electronics and Systems
- Notebook and Tablet Computers
- Telecom, Networking, Medical, and Industrial Equipment
- Set−Top Boxes, Servers, and Gateways
- Hot Swap Devices and Peripheral Ports
C892468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCP45524IMNTWG-H | onsemi | WFDFN-8-EP(2x2) | 3,002 | $ 1.1543 | ||
| DML3006LFDS-7 | DIODES | DFN2020-8-EP | 1,781 | $ 0.7419 | ||
| NCP45521IMNTWG-H | onsemi | DFN-8-EP(2x2) | 992 | $ 1.2847 |

