onsemi NCP45520IMNTWG-L
| Manufacturer | |
| MPN | NCP45520IMNTWG-L |
| LCSC Part # | C892466 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Load Switches for Efficient Power Domain Switching with Inrush Current Limit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| number of channels | - | |
| Maximum Continuous Current | 10.5A | |
| Control Input Logic | Active Low | |
| RDS(on) | - | |
| Operating Voltage | 500mV~13.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP4552x series of load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on−resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N-Channel MOSFET with Low RON
- Input Voltage Range 0.5 V to 13.5 V
- Soft-Start via Controlled Slew Rate
- Adjustable Slew Rate Control (NCP45521)
- Power Good Signal (NCP45520)
- Thermal Shutdown
- Undervoltage Lockout
- Short-Circuit Protection
- Extremely Low Standby Current
- Load Bleed (Quick Discharge)
- This is a Pb−Free Device
Applications
- Portable Electronics and Systems
- Notebook and Tablet Computers
- Telecom, Networking, Medical, and Industrial Equipment
- Set−Top Boxes, Servers, and Gateways
- Hot Swap Devices and Peripheral Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2101 | $ 1.21 |
| 10+ | $ 1.1112 | $ 11.11 |
| 30+ | $ 1.0576 | $ 31.73 |
| 100+ | $ 0.996 | $ 99.60 |
| 500+ | $ 0.7738 | $ 386.90 |
| 1,000+ | $ 0.7624 | $ 762.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function | |
| number of channels | - | |
| Maximum Continuous Current | 10.5A | |
| Control Input Logic | Active Low | |
| RDS(on) | - | |
| Operating Voltage | 500mV~13.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP4552x series of load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on−resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Features
- Advanced Controller with Charge Pump
- Integrated N-Channel MOSFET with Low RON
- Input Voltage Range 0.5 V to 13.5 V
- Soft-Start via Controlled Slew Rate
- Adjustable Slew Rate Control (NCP45521)
- Power Good Signal (NCP45520)
- Thermal Shutdown
- Undervoltage Lockout
- Short-Circuit Protection
- Extremely Low Standby Current
- Load Bleed (Quick Discharge)
- This is a Pb−Free Device
Applications
- Portable Electronics and Systems
- Notebook and Tablet Computers
- Telecom, Networking, Medical, and Industrial Equipment
- Set−Top Boxes, Servers, and Gateways
- Hot Swap Devices and Peripheral Ports
C892466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

