LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

onsemi NCP305LSQ29T1G

Hersteller
Herst.-Teilenr.
NCP305LSQ29T1G
LCSC-Nr.
C892398
Verp.
SC-82AB-4
Kundennummer
Hauptmerkm.
Active Low 800mV~10V 1 SC-82AB-4 Supervisors
Datenblattonsemi NCP305LSQ29T1G
Alternativteile3
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Herstelleronsemi
Verp.SC-82AB-4
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+125℃
Reset Active LevelActive Low
Voltage - Supply800mV~10V
ChipTypeVoltage Detector
Threshold Voltage2.9V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The NCP304 and NCP305 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP304 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP305 series has an open drain N−Channel output with an active low reset output. The NCP304 and NCP305 device series are available in the SC−82AB package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.

Merkmale

KI-Übersetzung
  • Quiescent Current of 1.0 μA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Reset Output
  • Active Low or Active High Reset Output
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Anwendungen

KI-Übersetzung
  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection