onsemi NCP302045MNTWG
| Manufacturer | |
| MPN | NCP302045MNTWG |
| LCSC Part # | C892332 |
| Packaging | PQFN-31(5x5) |
| Customer # | |
| Key Attributes | 2MHz PQFN-31(5x5) Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | onsemi | |
| Packaging | PQFN-31(5x5) | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Built-in | |
| Features | Operating status indication | |
| Quiescent Current | 400nA | |
| Topology | Buck | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 45A | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP302045 integrates a MOSFET driver, high-side MOSFET and low-side MOSFET into a single package. The driver and MOSFETs have been optimized for high-current DC−DC buck power conversion applications. The NCP302045 integrated solution greatly reduces package parasitics and board space compared to a discrete component solution.
Features
AI Translation
- Capable of Average Currents up to 45 A
- Capable of Switching at Frequencies up to 2 MHz
- Capable of Peak Currents up to 75 A
- Compatible with 3.3 V or 5 V PWM Input
- Responds Properly to 3-level PWM Inputs
- Option for Zero Cross Detection with 3-level PWM
- Internal Bootstrap Diode
- Undervoltage Lockout
- Supports Intel Power State 4
- Thermal Warning output
- Thermal Shutdown
Applications
AI Translation
- Desktop & Notebook Microprocessors
In-Stock: 2,709
2,709 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7697 | $ 1.77 |
| 10+ | $ 1.4818 | $ 14.82 |
| 30+ | $ 1.3224 | $ 39.67 |
| 100+ | $ 1.1435 | $ 114.35 |
| 500+ | $ 1.0638 | $ 531.90 |
| 1,000+ | $ 1.028 | $ 1028.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | onsemi | |
| Packaging | PQFN-31(5x5) | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Built-in | |
| Features | Operating status indication | |
| Quiescent Current | 400nA | |
| Topology | Buck | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 45A | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP302045 integrates a MOSFET driver, high-side MOSFET and low-side MOSFET into a single package. The driver and MOSFETs have been optimized for high-current DC−DC buck power conversion applications. The NCP302045 integrated solution greatly reduces package parasitics and board space compared to a discrete component solution.
Features
AI Translation
- Capable of Average Currents up to 45 A
- Capable of Switching at Frequencies up to 2 MHz
- Capable of Peak Currents up to 75 A
- Compatible with 3.3 V or 5 V PWM Input
- Responds Properly to 3-level PWM Inputs
- Option for Zero Cross Detection with 3-level PWM
- Internal Bootstrap Diode
- Undervoltage Lockout
- Supports Intel Power State 4
- Thermal Warning output
- Thermal Shutdown
Applications
AI Translation
- Desktop & Notebook Microprocessors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



