LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

onsemi NCP300LSN44T1G

Produttore
Cod. Prod.
NCP300LSN44T1G
Cod. LCSC
C892314
Imballo
TSOP-5-1.5mm
Numero Cliente
Attr. chiave
5us Active Low 800mV~10V 1 TSOP-5-1.5mm Supervisors RoHS
Scheda Tecnicaonsemi NCP300LSN44T1G
Conformità RoHS3 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Produttoreonsemi
ImballoTSOP-5-1.5mm
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout5us
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply800mV~10V
ChipTypeVoltage monitor
Threshold Voltage4.4V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The NCP300 and NCP301 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP300 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP301 series has an open drain N−Channel output with either an active high or active low reset output. The NCP300 and NCP301 device series are available in the Thin TSOP−5 package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.

Caratteristiche

Traduzione AI
  • Quiescent Current of 0.5 μA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Reset Output
  • Active Low or Active High Reset Output
  • Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applicazioni

Traduzione AI
  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection