onsemi NCP187AMT330TAG
| Manufacturer | |
| MPN | NCP187AMT330TAG |
| LCSC Part # | C892299 |
| Packaging | WDFN-6(2x2) |
| Customer # | |
| Key Attributes | Low Iq, Low Dropout Voltage Regulator with Power Good Output |
| Datasheet | onsemi NCP187AMT330TAG |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.2A | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.2A | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
Introduction
The NCP187 is 1.2 A LDO Linear Voltage Regulator. It is a very stable and accurate device with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing.
Features
- Operating Input Voltage Range: 1.5 V to 5.5 V
- Adjustable and Fixed Voltage Options Available: 0.8 V to 5.2 V
- Low Quiescent Current: typ. 30 μA over Temperature
- ±2% Accuracy Over Full Load, Line and Temperature variations
- PSRR: 75 dB at 1 kHz
- Low Noise: typ. 15 μVRMS from 10 Hz to 100 kHz
- Stable With Small 10 μF Ceramic Capacitor
- Soft−start to Reduce Inrush Current and Overshoots
- Thermal Shutdown and Current Limit Protection
- Power Good Signal Extends Application Range
- Available in WDFN6 and WDFNW6 2x2, 0.5P Packages
- This is Pb−free Device
Applications
- Wireless Chargers
- Portable Equipment
- Smart Camera and Robotic Vision Systems
- Telecommunication and Networking Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4067 | $ 0.41 |
| 10+ | $ 0.3969 | $ 3.97 |
| 30+ | $ 0.3904 | $ 11.71 |
| 100+ | $ 0.3839 | $ 38.39 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.2A | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.2A | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Over Current Protection;Thermal shutdown |
Introduction
The NCP187 is 1.2 A LDO Linear Voltage Regulator. It is a very stable and accurate device with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing.
Features
- Operating Input Voltage Range: 1.5 V to 5.5 V
- Adjustable and Fixed Voltage Options Available: 0.8 V to 5.2 V
- Low Quiescent Current: typ. 30 μA over Temperature
- ±2% Accuracy Over Full Load, Line and Temperature variations
- PSRR: 75 dB at 1 kHz
- Low Noise: typ. 15 μVRMS from 10 Hz to 100 kHz
- Stable With Small 10 μF Ceramic Capacitor
- Soft−start to Reduce Inrush Current and Overshoots
- Thermal Shutdown and Current Limit Protection
- Power Good Signal Extends Application Range
- Available in WDFN6 and WDFNW6 2x2, 0.5P Packages
- This is Pb−free Device
Applications
- Wireless Chargers
- Portable Equipment
- Smart Camera and Robotic Vision Systems
- Telecommunication and Networking Systems
C892299 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NCV8187AMT330TAG | onsemi | Similar | WDFN-6(2x2) | 0 | $ 0.5534 | ||
| LDL212PV33R | ST | Similar | DFN-6(2x2) | 0 | $ 9.6522 | ||
| LDL112PU33R | ST | Similar | DFN-6(2x2) | 0 | $ 0.8479 |



