onsemi NC7SV125P5X
| Manufacturer | |
| MPN | NC7SV125P5X |
| LCSC Part # | C891943 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | TinyLogic ULP-A Buffer with Three-State Output |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 7SV | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,30pF | |
| Quiescent Current | 900nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 7SV | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,30pF | |
| Quiescent Current | 900nA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NC7SV125 is a single non−inverting 3−state buffer in tiny footprint packages. The device is designed to operate for VCC = 0.9 V to 3.6 V.
Features
AI Translation
- Designed for 0.9 V to 3.6 V VCC Operation
- 1.0 ns tPD at 3.3 V (Typ)
- Inputs/Outputs Over−Voltage Tolerant up to 3.6 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.3 V
- Available in SC−88A and MicroPak Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 5,960
5,960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2038 | $ 1.02 |
| 50+ | $ 0.1606 | $ 8.03 |
| 150+ | $ 0.1421 | $ 21.32 |
| 500+ | $ 0.119 | $ 59.50 |
| 3,000+ | $ 0.1087 | $ 326.10 |
| 6,000+ | $ 0.1025 | $ 615.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 7SV | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,30pF | |
| Quiescent Current | 900nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 7SV | |
| Voltage - Supply | 0.9V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,30pF | |
| Quiescent Current | 900nA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NC7SV125 is a single non−inverting 3−state buffer in tiny footprint packages. The device is designed to operate for VCC = 0.9 V to 3.6 V.
Features
AI Translation
- Designed for 0.9 V to 3.6 V VCC Operation
- 1.0 ns tPD at 3.3 V (Typ)
- Inputs/Outputs Over−Voltage Tolerant up to 3.6 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.3 V
- Available in SC−88A and MicroPak Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C891943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



