onsemi NC7ST86P5X
| Manufacturer | |
| MPN | NC7ST86P5X |
| LCSC Part # | C891939 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 28ns@5.5V,50pF 1uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Logic Family | 7ST Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 28ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V;4.13V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0833 | $ 0.42 |
| 50+ | $ 0.0814 | $ 4.07 |
| 150+ | $ 0.0802 | $ 12.03 |
| 500+ | $ 0.0789 | $ 39.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Logic Family | 7ST Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 28ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V;4.13V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C891939 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

