onsemi MMUN2130LT1G
| Manufacturer | |
| MPN | MMUN2130LT1G |
| LCSC Part # | C891741 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 3 100mA PNP 1 PNP Pre-Biased 246mW SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 3 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 1kΩ | |
| type | PNP | |
| Resistor Ratio | 1 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 246mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 500mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of digital transistors is designed to replace discrete devices and their external resistor bias networks. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. The BRT eliminates these discrete components by integrating them into a single device. Using BRTs reduces system cost and saves board space.
Features
- Simplified circuit design
- Board space savings
- Reduced component count
- S and NSV prefixes for automotive and other applications with unique sourcing and control change requirements; AEC-Q101 qualified and PPAP capable
- These devices are Pb-free, halogen-free/BFR-free, and RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0894 | $ 0.45 |
| 50+ | $ 0.0711 | $ 3.56 |
| 150+ | $ 0.062 | $ 9.30 |
| 500+ | $ 0.0551 | $ 27.55 |
| 3,000+ | $ 0.0496 | $ 148.80 |
| 6,000+ | $ 0.0468 | $ 280.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 3 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 1kΩ | |
| type | PNP | |
| Resistor Ratio | 1 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 246mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 500mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of digital transistors is designed to replace discrete devices and their external resistor bias networks. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. The BRT eliminates these discrete components by integrating them into a single device. Using BRTs reduces system cost and saves board space.
Features
- Simplified circuit design
- Board space savings
- Reduced component count
- S and NSV prefixes for automotive and other applications with unique sourcing and control change requirements; AEC-Q101 qualified and PPAP capable
- These devices are Pb-free, halogen-free/BFR-free, and RoHS compliant
C891741 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

