LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMSZ5244ET1G product image
Images for reference only

onsemi MMSZ5244ET1GRoHS

Manufacturer
MPN
MMSZ5244ET1G
LCSC Part #
C891729
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 13.3V~14.7V 14V SOD-123 Single Zener Diodes RoHS
Datasheetpdf icononsemi MMSZ5244ET1G
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1784$ 0.89
50+$ 0.1744$ 8.72
150+$ 0.1717$ 25.76
500+$ 0.1691$ 84.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.3V~14.7V
Zener Voltage(Nom)14V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500 mW Rating on FR - 4 or FR - 5 Board
  • Wide Zener Reverse Voltage Range - 2.4V to 110V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Peak Power - 225W (8×20μs)
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
  • Pb - Free Packages are Available