LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMSZ4709T1G product image
  • MMSZ4709T1G thumbnail 1
  • MMSZ4709T1G thumbnail 2
  • MMSZ4709T1G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MMSZ4709T1GRoHS

Manufacturer
MPN
MMSZ4709T1G
LCSC Part #
C891719
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 24V 500mW SOD-123
Datasheetpdf icononsemi MMSZ4709T1G
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0408$ 0.41
100+$ 0.0319$ 3.19
300+$ 0.0275$ 8.25
3,000+$ 0.0241$ 72.30
6,000+$ 0.0215$ 129.00
9,000+$ 0.0201$ 180.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10nA@18.2V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500 mW Rating on FR- 4 or FR- 5 Board
  • Wide Zener Reverse Voltage Range - 1.8 V to 43 V
  • Low Reverse Current (I_ZT) - 50μA
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Pb- Free and are RoHS Compliant