onsemi MMDL101T1G
| Manufacturer | |
| MPN | MMDL101T1G |
| LCSC Part # | C891713 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 7V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 20nA@3V | |
| Voltage - Forward(Vf@If) | 500mV@10mA | |
| DC Reverse Voltage(Vr) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier diodes are designed primarily for high- efficiency UHF and VHF detector applications. Readily available to many other fast switching RF and digital applications.
Features
AI Translation
- Very Low Capacitance - Less than 1.0pF@0V
- Low Noise Figure - 6.0 dB Type @ 1.0 GHz
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- high- efficiency UHF and VHF detector applications
- fast switching RF and digital applications
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1341 | $ 0.67 |
| 50+ | $ 0.1045 | $ 5.23 |
| 150+ | $ 0.0897 | $ 13.46 |
| 500+ | $ 0.0786 | $ 39.30 |
| 3,000+ | $ 0.0698 | $ 209.40 |
| 6,000+ | $ 0.0653 | $ 391.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 20nA@3V | |
| Voltage - Forward(Vf@If) | 500mV@10mA | |
| DC Reverse Voltage(Vr) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier diodes are designed primarily for high- efficiency UHF and VHF detector applications. Readily available to many other fast switching RF and digital applications.
Features
AI Translation
- Very Low Capacitance - Less than 1.0pF@0V
- Low Noise Figure - 6.0 dB Type @ 1.0 GHz
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- high- efficiency UHF and VHF detector applications
- fast switching RF and digital applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



