LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMBZ16VALT1G product image
  • MMBZ16VALT1G thumbnail 1
  • MMBZ16VALT1G thumbnail 2
  • MMBZ16VALT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MMBZ16VALT1GRoHS

Manufacturer
MPN
MMBZ16VALT1G
LCSC Part #
C891696
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR ZENER 16V 225mW SOT-23
Datasheetpdf icononsemi MMBZ16VALT1G
In-Stock: 1,890
1,890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0731$ 0.73
100+$ 0.0604$ 6.04
300+$ 0.0541$ 16.23
3,000+$ 0.0493$ 147.90
6,000+$ 0.0455$ 273.00
9,000+$ 0.0436$ 392.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
Manufactureronsemi
PackagingSOT-23
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50uA@13V
Impedance(Zzt)-
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)15.2V~16.8V
Pd - Power Dissipation225mW
Zener Voltage(Nom)16V

Introduction

AI Translation

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range - 5.6 V to 47 V
  • Peak Power - 24 or 40 W @ 1.0 ms (Unidirectional), per Figure 6 Waveform ESD Rating: - Class 3B (>16 kV) per the Human Body Model - Class C (>400 V) per the Machine Model
  • ESD Rating of IEC61000−4−2 Level 4, ±30 kV Contact Discharge
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage <5.0 μA
  • Flammability Rating UL 94 V - 0
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • computers
  • printers
  • business machines
  • communication systems
  • medical equipment