onsemi MMBT4126LT1G
| Manufacturer | |
| MPN | MMBT4126LT1G |
| LCSC Part # | C891692 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 200mA SOT-23 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Moisture Sensitivity Level: 1
- ESD Rating:
- Human Body Model: >4000 V
- Machine Model: >400 V
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 2,465
2,465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1261 | $ 0.63 |
| 50+ | $ 0.1024 | $ 5.12 |
| 150+ | $ 0.0905 | $ 13.58 |
| 500+ | $ 0.0816 | $ 40.80 |
| 3,000+ | $ 0.0745 | $ 223.50 |
| 6,000+ | $ 0.071 | $ 426.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Moisture Sensitivity Level: 1
- ESD Rating:
- Human Body Model: >4000 V
- Machine Model: >400 V
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
C891692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBT3906_R1_00101 | PANJIT | SOT-23 | 2,950 | $ 0.024 | ||
| MMBT2907A | XCH | SOT-23 | 2,400 | $ 0.0164 | ||
| 2N3906S-RTK/PS | KEC | SOT-23 | 131,950 | $ 0.0106 | ||
| BRMMBT3906Q | BLUE ROCKET | SOT-23 | 2,650 | $ 0.0121 | ||
| SST3906HZGT116 | ROHM | TO-236-3(SOT-23-3) | 5 | $ 0.2561 | ||
| MMBT2907A | FOSAN | SOT-23 | 3,250 | $ 0.0161 | ||
| MMBT3906(2A) | ST(Semtech) | TO-236 | 650 | $ 0.0104 | ||
| MMBT3906-AU_R1_005A1 | PANJIT | SOT-23 | 2,800 | $ 0.041 | ||
| PMBT3906,215-JSM | JSMSEMI | SOT-23 | 400 | $ 0.0133 | ||
| MMBT3906 | PJSEMI | SOT-23 | 0 | $ 0.0113 |



