onsemi MMBFJ113
| Manufacturer | |
| Mfr. Part # | MMBFJ113 |
| LCSC Part # | C891686 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | N-Channel Switch |
| Description | 1 N-channel 350mW 100Ω SOT-23 JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,810
10,810
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1331 | $ 0.67 |
50+ | $ 0.1083 | $ 5.42 |
150+ | $ 0.0959 | $ 14.39 |
500+ | $ 0.0866 | $ 43.30 |
3,000+ | $ 0.0674 | $ 202.20 |
6,000+ | $ 0.0637 | $ 382.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$