onsemi MMBD1505A
| Manufacturer | |
| MPN | MMBD1505A |
| LCSC Part # | C891680 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 200V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 10nA@180V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 900mV@300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,740
2,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1395 | $ 0.70 |
| 50+ | $ 0.11 | $ 5.50 |
| 150+ | $ 0.0952 | $ 14.28 |
| 500+ | $ 0.0841 | $ 42.05 |
| 3,000+ | $ 0.0752 | $ 225.60 |
| 6,000+ | $ 0.0708 | $ 424.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 10nA@180V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 900mV@300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



