onsemi MM3Z62VB
| Manufacturer | |
| MPN | MM3Z62VB |
| LCSC Part # | C891636 |
| Packaging | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE ZENER 62V 200mW SOD-323FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323FL | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 45nA@43.4V | |
| Impedance(Zzt) | 202Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 60.76V~63.24V | |
| Zener Voltage(Nom) | 62V | |
| Impedance(Zzk) | 423Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 235
235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1485 | $ 0.74 |
| 50+ | $ 0.1188 | $ 5.94 |
| 150+ | $ 0.1039 | $ 15.59 |
| 500+ | $ 0.0928 | $ 46.40 |
| 3,000+ | $ 0.0839 | $ 251.70 |
| 6,000+ | $ 0.0794 | $ 476.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323FL | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 45nA@43.4V | |
| Impedance(Zzt) | 202Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 60.76V~63.24V | |
| Zener Voltage(Nom) | 62V | |
| Impedance(Zzk) | 423Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



