LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
onsemi MM3Z43VC product image
  • MM3Z43VC thumbnail 1
  • MM3Z43VC thumbnail 2
  • MM3Z43VC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM3Z43VCRoHS

Manufacturer
MPN
MM3Z43VC
LCSC Part #
C891621
Packaging
SOD-323FL
Customer #
Key Attributes
DIODE ZENER 43V 200mW SOD-323FL
Datasheetpdf icononsemi MM3Z43VC
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0713$ 0.0072$ 0.07
100+$ 0.0571$ 0.0058$ 0.58
300+$ 0.05$ 0.0050$ 1.50
3,000+$ 0.0446$ 0.0045$ 13.50
6,000+$ 0.0403$ 0.0041$ 24.60
9,000+$ 0.0382$ 0.0039$ 35.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323FL
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)45nA@30.1V
Impedance(Zzt)141Ω
Diode Configuration1 Independent
Zener Voltage(Range)40.85V~45.15V
Zener Voltage(Nom)43V
Impedance(Zzk)353Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener Voltage Range Selection, 2.4 V to 75 V
  • VZ Tolerance Selection of ± 5% C Series
  • Very Small and Thin SMD Package
  • Matte Tin(Sn) Finish
  • These Devices are Po-Free and are RoHS Compliant