LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
75% OFF
onsemi MM3Z30VC product image
  • MM3Z30VC thumbnail 1
  • MM3Z30VC thumbnail 2
  • MM3Z30VC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM3Z30VCRoHS

Manufacturer
MPN
MM3Z30VC
LCSC Part #
C891604
Packaging
SOD-323FL
Customer #
Key Attributes
DIODE ZENER 30V 200mW SOD-323FL
Datasheetpdf icononsemi MM3Z30VC
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4058$ 0.1015$ 0.10
10+$ 0.3237$ 0.0810$ 0.81
30+$ 0.2881$ 0.0721$ 2.16
100+$ 0.2432$ 0.0608$ 6.08
500+$ 0.2231$ 0.0558$ 27.90
1,000+$ 0.2122$ 0.0531$ 53.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323FL
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)45nA@21V
Impedance(Zzt)75Ω
Diode Configuration1 Independent
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)282Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener Voltage Range Selection, 2.4 V to 75 V
  • VZ Tolerance Selection of ± 5% C Series
  • Very Small and Thin SMD Package
  • Matte Tin(Sn) Finish
  • These Devices are Po-Free and are RoHS Compliant