onsemi MM3Z16VC
| Manufacturer | |
| MPN | MM3Z16VC |
| LCSC Part # | C891583 |
| Packaging | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 200mW SOD-323FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323FL | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 45nA@11.2V | |
| Impedance(Zzt) | 37Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 188Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener Voltage Range Selection, 2.4 V to 75 V
- VZ Tolerance Selection of ± 5% C Series
- Very Small and Thin SMD Package
- Matte Tin(Sn) Finish
- These Devices are Po-Free and are RoHS Compliant
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0931 | $ 0.47 |
| 50+ | $ 0.0911 | $ 4.56 |
| 150+ | $ 0.0898 | $ 13.47 |
| 500+ | $ 0.0885 | $ 44.25 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323FL | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 45nA@11.2V | |
| Impedance(Zzt) | 37Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 188Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener Voltage Range Selection, 2.4 V to 75 V
- VZ Tolerance Selection of ± 5% C Series
- Very Small and Thin SMD Package
- Matte Tin(Sn) Finish
- These Devices are Po-Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



