LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM3Z11VST1G product image
Images for reference only

onsemi MM3Z11VST1GRoHS

Manufacturer
MPN
MM3Z11VST1G
LCSC Part #
C891575
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 10.78V~11.22V 11V SOD-323 Single Zener Diodes RoHS
Datasheetpdf icononsemi MM3Z11VST1G
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0781$ 0.39
50+$ 0.0621$ 3.11
150+$ 0.0541$ 8.12
500+$ 0.0481$ 24.05
3,000+$ 0.0433$ 129.90
6,000+$ 0.0409$ 245.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)160Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand- held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 3.3 V to 36 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: 0.067" x 0.049" (1.7 mm x 1.25 mm)
  • Low Body Height: 0.037" (0.9 mm)
  • Package Weight: 4.507 mg / unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • hand- held portables
  • high density PC boards