LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC1GU04DBVT1G product image
Images for reference only

onsemi MC74VHC1GU04DBVT1GRoHS

Manufacturer
MPN
MC74VHC1GU04DBVT1G
LCSC Part #
C891504
Packaging
SC-74A-5
Customer #
Key Attributes
Single Unbuffered Inverter
Datasheetpdf icononsemi MC74VHC1GU04DBVT1G
In-Stock: 330
330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0534$ 0.53
100+$ 0.0417$ 4.17
300+$ 0.0358$ 10.74
3,000+$ 0.0314$ 94.20
6,000+$ 0.0279$ 167.40
9,000+$ 0.0262$ 235.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-74A-5
Input Type-
Logic Family74VHC
Voltage - Supply2V~5.5V
Propagation Delay2.5ns@5V,15pF
Output Logic Level - Low100mV
FeaturesPower shutdown protection
Operating Temperature-55℃~+125℃
Input Logic Level - High1.7V;2.4V;3.6V;4.4V
Input Logic Level - Low300mV;600mV;900mV;1.1V
Number of Circuits1
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74VHC1GU04 is an advanced high speed CMOS unbuffered inverter in tiny footprint packages. This device consists of a single unbuffered inverter. In combination with others, or in the MC74VHCU04 Hex Unbuffered Inverter, these devices are well suited for use as oscillators, pulse shapers, and in many other applications requiring a high−input impedance amplifier. For digital applications, the MC74VHC1G04 or the MC74VHC04 are recommended. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits.

Features

AI Translation
  • Designed for 2.0 V to 5.5 V VCC Operation
  • 2.5 ns tPD at 5 V (typ)
  • Inputs Over−Voltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection on Input
  • Source/Sink 8 mA at 3.0 V
  • Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity <100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant