LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC1GT04DBVT1G product image
  • MC74VHC1GT04DBVT1G thumbnail 1
  • MC74VHC1GT04DBVT1G thumbnail 2
  • MC74VHC1GT04DBVT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74VHC1GT04DBVT1GRoHS

Manufacturer
MPN
MC74VHC1GT04DBVT1G
LCSC Part #
C891486
Packaging
SC-74A-5
Customer #
Key Attributes
Single Inverter
Datasheetpdf icononsemi MC74VHC1GT04DBVT1G
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1076$ 0.54
50+$ 0.086$ 4.30
150+$ 0.0753$ 11.30
500+$ 0.0672$ 33.60
3,000+$ 0.0608$ 182.40
6,000+$ 0.0576$ 345.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-74A-5
Input Type-
Logic Family74VHC
Voltage - Supply2V~5.5V
Propagation Delay7.5ns@5.5V,50pF
Output Logic Level - Low360mV;440mV;520mV
FeaturesPower shutdown protection
Operating Temperature-55℃~+125℃
Input Logic Level - High1V;1.4V;2V
Input Logic Level - Low280mV;450mV;800mV
Number of Circuits1
Output Logic Level - High2.58V;3.94V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74VHC1G04 / MC74VHC1GT04 is an advanced high speed CMOS inverter in tiny footprint packages. The MC74VHC1G04 has CMOS level input thresholds while the MC74VHC1GT04 has TTL level thresholds. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.

Features

AI Translation
  • Designed for 2.0 V to 5.5 V VCC Operation
  • 3.5 ns tPD at 5 V (typ)
  • Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 8 mA at 3.0 V
  • Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity <100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant